Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.490 |
10+ | €13.530 |
20+ | €12.760 |
Price for:Each
Minimum: 1
Multiple: 1
€16.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoHGS1MD-RED
Order Code2907465
Technical Datasheet
Grounder TypeHeel
Grounder ColourRed
Resistance1Mohm
Lead Length24"
Strap MaterialElastic
Fastening TypeD Ring, Hook and Loop
Product Range-
SVHCTo Be Advised
Product Overview
- Standard heel grounder for comfort, durability and cost effectiveness
- D-ring strap and elastic hook and loop for adjustability
- Compliance verification is simplified by the bright red elastic strap
- Non-marking sole interior
- Two layer rubber sole and 24inch conductive ribbon
Technical Specifications
Grounder Type
Heel
Resistance
1Mohm
Strap Material
Elastic
Product Range
-
Grounder Colour
Red
Lead Length
24"
Fastening Type
D Ring, Hook and Loop
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019