Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoSAR-M
Order Code2907468
Product RangeStat-A-REST
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.380 |
10+ | €27.710 |
20+ | €27.160 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€33.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoSAR-M
Order Code2907468
Product RangeStat-A-REST
Technical Datasheet
Grounder TypeSole
Grounder ColourBlue
Resistance-
Lead Length260.35mm
Strap MaterialTPE (Thermoplastic Elastomer)
Fastening TypeElastic
Product RangeStat-A-REST
Product Overview
- Pair of medium size (10.25" length) yellow stat-A-REST™ foot grounder
- Size moulded on bottom of unit
- Full coverage foot grounder with contact points on sole and heel area
- Tear and chemical resistant Thermoplastic Elastomer (TPE) material
- Will not leave marks on floors (or operator’s shoes)
- 30" conductive 8-strand nylon polyester grounding tab
- Suitable ESD footwear component
Technical Specifications
Grounder Type
Sole
Resistance
-
Strap Material
TPE (Thermoplastic Elastomer)
Product Range
Stat-A-REST
Grounder Colour
Blue
Lead Length
260.35mm
Fastening Type
Elastic
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:64069090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417305