Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €119.050 |
10+ | €102.630 |
20+ | €100.580 |
Price for:Each
Minimum: 1
Multiple: 1
€119.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoTM2448L3BL-L
Order Code2907375
Technical Datasheet
Mat Type3 Layer Dissipative Mat
Mat ColourBlue
Mat MaterialVinyl
Ground TerminalsSnap
Ground Terminal Type2 Female 3/8" Snaps
Length4ft
Width - Imperial24"
External Width2ft
Length - Imperial3.9ft
Thickness3.43mm
Width - Metric610mm
Length - Metric1.2m
Mat FeaturesDissipative 3 Layer
Product Range-
Product Overview
- Premium 3-layer work surface mat kit
- Tough, easy-to-clean dissipative vinyl top layer
- Highly conductive metal scrim centre layer
- Durable, non-skid, cushion of dissipative foam bottom layer
- Compatible with constant monitors
Contents
Table mat, LPCGC151M (4.6m) low-profile common ground cord, Two female 3/8" snaps (installed).
Technical Specifications
Mat Type
3 Layer Dissipative Mat
Mat Material
Vinyl
Ground Terminal Type
2 Female 3/8" Snaps
Width - Imperial
24"
Length - Imperial
3.9ft
Width - Metric
610mm
Mat Features
Dissipative 3 Layer
Mat Colour
Blue
Ground Terminals
Snap
Length
4ft
External Width
2ft
Thickness
3.43mm
Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.70097