Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €798.730 |
10+ | €729.870 |
20+ | €715.270 |
Price for:Each
Minimum: 1
Multiple: 1
€798.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoTM24600L3BL
Order Code2907397
Technical Datasheet
Mat Type3 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialVinyl
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsSocket
Length50ft
Width - Imperial24"
Length - Imperial50ft
External Width2ft
Thickness3.4mm
Width - Metric610mm
Length - Metric15.2m
Mat FeaturesDissipative
Product Range-
Product Overview
- Premium 3-layer work surface mat roll
- Tough, easy-to-clean dissipative vinyl top layer
- Highly conductive metal scrim centre layer
- Durable, non-skid, cushion of dissipative foam bottom layer
- Compatible with constant monitors
Technical Specifications
Mat Type
3 Layer Dissipative Mat Roll
Mat Material
Vinyl
Ground Terminals
Socket
Width - Imperial
24"
External Width
2ft
Width - Metric
610mm
Mat Features
Dissipative
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
50ft
Length - Imperial
50ft
Thickness
3.4mm
Length - Metric
15.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40082110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.226008