Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST1000LM048.
Order Code2816940
Product RangeBarraCuda Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €70.730 |
Price for:Each
Minimum: 1
Multiple: 1
€70.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST1000LM048.
Order Code2816940
Product RangeBarraCuda Series
Technical Datasheet
Drive TypeInternal
Drive Size2.5"
InterfacesSATA III
Hard Drive Capacity1TB
Drive Speed5400rpm
Cache Size128MB
Product RangeBarraCuda Series
Technical Specifications
Drive Type
Internal
Interfaces
SATA III
Drive Speed
5400rpm
Product Range
BarraCuda Series
Drive Size
2.5"
Hard Drive Capacity
1TB
Cache Size
128MB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212285