Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEAGATE
Manufacturer Part NoST500LM030
Order Code3446630
Product RangeSeagate BarraCuda
Also Known AsGTIN UPC EAN: 7636490076527
Technical Datasheet
11 In Stock
40 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €53.950 |
Price for:Each
Minimum: 1
Multiple: 1
€53.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEAGATE
Manufacturer Part NoST500LM030
Order Code3446630
Product RangeSeagate BarraCuda
Also Known AsGTIN UPC EAN: 7636490076527
Technical Datasheet
Drive TypeInternal
Drive Size2.5"
InterfacesSATA 6 Gb/s
Hard Drive Capacity500GB
Drive Speed5400rpm
Cache Size128MB
Product RangeSeagate BarraCuda
SVHCNo SVHC (17-Dec-2015)
Product Overview
Versatile and dependable hard drive; the thin 7mm form factor is perfect for notebooks and ultrabooks
- Superior performance with speeds up to 140MB/s
- 2 Year manufacturer warranty
Contents
Drive only
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s
Drive Speed
5400rpm
Product Range
Seagate BarraCuda
Drive Size
2.5"
Hard Drive Capacity
500GB
Cache Size
128MB
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14