Print Page
SK-910RD2
RF WIRELESS RECEIVER, 315MHZ, 2-CH, 24V
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.060 |
Price for:Each
Minimum: 1
Multiple: 1
€43.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECO-LARM
Manufacturer Part NoSK-910RD2
Order Code4588079
Technical Datasheet
Analogue Outputs-
Carrier Frequency315MHz
No. of Channels2Channels
Operating Temperature Min-40°C
Operating Temperature Max75°C
Current Consumption60mA
Supply Voltage Max24V
Receiver MountingWall Mount
Networking Interface-
Kit ContentsRF Wireless Receiver
Technical Specifications
Analogue Outputs
-
No. of Channels
2Channels
Operating Temperature Max
75°C
Supply Voltage Max
24V
Networking Interface
-
Carrier Frequency
315MHz
Operating Temperature Min
-40°C
Current Consumption
60mA
Receiver Mounting
Wall Mount
Kit Contents
RF Wireless Receiver
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596