Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECOMP
Manufacturer Part No12.99.3190
Order Code2723300
Also Known AsGTIN UPC EAN: 7611990146659
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.470 |
| 10+ | €2.580 |
| 100+ | €2.050 |
| 250+ | €1.920 |
| 500+ | €1.750 |
| 1000+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€3.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSECOMP
Manufacturer Part No12.99.3190
Order Code2723300
Also Known AsGTIN UPC EAN: 7611990146659
Technical Datasheet
USB Connector Convert FromUSB Type C Plug
USB Connector Convert ToMicro USB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
Product Range-
Contact Material-
Contact Plating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
USB Connector Convert From
USB Type C Plug
USB Standard
USB 2.0
Product Range
-
Contact Plating
-
USB Connector Convert To
Micro USB Type B Receptacle
IP Rating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 12.99.3190
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42