Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSECUREFAST
Manufacturer Part NoSBL310.S
Order Code3531875
Also Known AsGTIN UPC EAN: 5031210010805
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €38.410 |
3+ | €37.230 |
Price for:Each
Minimum: 1
Multiple: 1
€38.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSECUREFAST
Manufacturer Part NoSBL310.S
Order Code3531875
Also Known AsGTIN UPC EAN: 5031210010805
Technical Datasheet
Product Range-
Product Overview
Compact and self contained mechanical digital lock complete with a 60mm backset deadlocking tubular latch.
- Satin chrome
- 60mm backset deadlocking tubular latch
- Compact & robust zinc die cast body
- Hold back facility allowing unrestricted access
- Single user code 2 to 4 digits
- None handed (suitable for left or right hinged doors)
- Suitable for doors 35mm to 65mm thick
- Successfully tested to EN1637 for use on Timer fire doors up to 1 hr
- 240 hr salt spray corrosion resistance to EN1670
- Dimensions (HxWxD): 142x41x38mm
Technical Specifications
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83014019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.152