Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020003
Order Code3932148
Also Known AsCOM22242P
Technical Datasheet
72 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020003
Order Code3932148
Also Known AsCOM22242P
Technical Datasheet
Tool / Board ApplicationsGeneral Purpose MCU, MPU, DSP, DSC
Kit ContentsGrove Modules
Product Range-
SVHCTo Be Advised
Product Overview
Grove - button is a momentary push button. It contains one independent "momentary on/off" button. “Momentary” means that the button rebounds on its own after it is released. The button outputs a HIGH signal when pressed, and LOW when released.
- Easy to use momentary ON/OFF button
- Grove interface
- Operating voltage: 3.3/5V
- Electrical life: 200,000 cycles
- Operating force: 100 ± 50gf
- Operating temperature range from -25℃ to +70℃
- Dimension is 20mm x 20mm
Technical Specifications
Tool / Board Applications
General Purpose MCU, MPU, DSP, DSC
Product Range
-
Kit Contents
Grove Modules
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008