Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.830 |
Price for:Each
Minimum: 1
Multiple: 1
€10.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020089
Order Code4007692
Technical Datasheet
Accessory TypeSunlight Sensor
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Sunlight Sensor is a multi-channel digital light sensor, which has the ability to detect UV-light, visible light and infrared light. It offers excellent performance under a wide dynamic range and a variety of light sources including direct sunlight. Suitable for your Raspberry Pi weather station or smart irrigation system using Arduino if you need to monitor the visible spectrum. It is used in light detection, smart irrigation system and DIY weather station.
- Multi-channel digital light sensor: can detect UV-light, visible light and infrared light
- Wide spectrum detection range: 280-950nm
- Easy to use: I2C interface(7-bit), compatible with grove port, just plug-and-play
- Programmable configuration: Versatile for various applications
- 3.3/5V supply, suitable for many microcontrollers and SBCs
- Dimension is 140mm x 85mm x 11mm
Contents
Grove - sunlight sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Sunlight Sensor
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268