Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €12.880 |
Product Information
Product Overview
The Grove VOC and eCO2 Gas Sensor is an air quality sensor. Based on SGP30, this module provides TVOC(Total Volatile Organic Compounds) and CO2eq output with outstanding long-term stability and low power consumption, which make it a perfect choice for indoor air quality detection using Arduino or Raspberry Pi. The Sensirion SGP30 is a digital multi-pixel gas sensor which can easily integrate with air purifiers, demand-controlled ventilation, and other IoT applications. Powered by Sensirion’s CMOSens®technology, it integrates a complete sensor system on a single chip featuring a digital I2C interface, a temperature-controlled micro hotplate, and two pre-processed indoor air quality signals.
- Outstanding long-term stability
- I2C interface with TVOC and CO2eq output signals
- Low power consumption
- Working voltage 3.3V/5V
- Output range TVOC-0 ppb to 60000ppb / CO₂eq - 400 ppm to 60000 ppm
Contents
Gas sensor and Grove cable
Technical Specifications
Sensirion
-
SGP30
Arduino Board
-
-
VOC and eCO2 Gas Sensor Board, Grove Cable
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate