Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €18.390 |
Price for:Each
Minimum: 1
Multiple: 1
€18.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020513
Order Code3932094
Technical Datasheet
Silicon ManufacturerBosch
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberBME680
Kit ContentsGrove - Temperature, Humidity, Pressure and Gas Sensor Board BME680, Grove Cable
For Use WithArduino Board
Product Range-
Product Overview
The Grove temperature, humidity, pressure and gas sensor for Arduinois a multifunction sensor that can measure temperature, pressure, humidity, and gas at the same time. Based on the BME680 module, it can provide you with rich environmental parameters at low power consumption and a wide measurement range. It integrates the 4-in-1 function on such a small module and will be very beneficial to apply on GPS devices or IoT projects such as your own Arduino weather station or weather forecast system.
- Low power consumption
- Wide measurement range
- Easy project operation: grove compatible interface
- Optional output: individual humidity, pressure and gas sensors can be independently enabled/disabled
- Operating voltage of 5V or 3.3V
- Operating range from -40~+85℃; 0-100% r.H.; 300-1100hPa
- I2C(up to 3.4MHZ)/ SPI(3 and 4 wire, up to 10MHz) interface
Contents
Multifunction sensor and Grove cable
Technical Specifications
Silicon Manufacturer
Bosch
Core Architecture
-
Silicon Core Number
BME680
For Use With
Arduino Board
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove - Temperature, Humidity, Pressure and Gas Sensor Board BME680, Grove Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009