Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.490 |
Price for:Each
Minimum: 1
Multiple: 1
€6.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020583
Order Code4007717
Technical Datasheet
Accessory TypeStep Counter Board
For Use WithArduino Board
Product Range-
Product Overview
Grove - Step Counter(BMA456) is based on BMA456, which is an extremely small, triaxial, low-g high performance accelerations module. Due to the special algorithm of BOSCH, we made this module a portable pedometer. Reliable, cost-effective and its easy to use, you can easily add this plug and play module on your wearable devices.
- On chip FIFO
- Ultra-low power
- On-chip interrupt
- Programmable functionality
- Acceleration range of ±2g, ±4g, ±8g, ±16g
- Operating voltage is 3.3V / 5V
- I2C address
Contents
Grove - step counter(BMA456) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Step Counter Board
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009