Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €26.710 |
Product Information
Product Overview
The Grove Laser PM2.5 sensor (HM3301) is a new generation of laser dust detection sensor, which is used for continuous and real-time detection of dust in the air. With its stable output, low noise, and ultra-low power consumption, it is suitable for air conditioners, intelligent air purifiers, and other air quality-related IoT projects. Different from the traditional pumping dust detection sensor, the HM-3301 innovatively uses fan blades to drive air, and the air flowing through the detection chamber is used as a test sample to perform a real-time and continuous test on dust of different particle sizes in the air.
- Real-time & continuous detection of dust concentration in the air
- High sensitivity on dust particles of 0.3 μm or greater
- Based on laser light scattering technology, readings are accurate, stable, and consistent
- Low noise and ultra-low power consumption
Contents
Laser sensor and Grove cable
Technical Specifications
-
-
-
Grove - Laser PM2.5 Dust Sensor Board HM3301, Grove Cable
-
HM3301
Arduino Board
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate