Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.020 |
Price for:Each
Minimum: 1
Multiple: 1
€20.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020752
Order Code4007740
Technical Datasheet
Silicon ManufacturerTexas Instruments
Accessory TypeTurbidity Sensor Board
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberLMV358
Kit ContentsGrove Turbidity Sensor Board LMV358, Cable, Sensor Probe, Connecting Cable
For Use WithArduino V1.0 and Raspberry Pi Development Boards
Product Range-
Product Overview
Grove turbidity sensor(Meter) for Arduino V1.0, can measure the turbidity of the water (the number of suspended particles). Typical applications include measure the water pollution degree of washing machines such as dishwashers to determine the optimal washing time and rinsing times, industrial site control and environmental sewage collection.
- Adjustable sensitivity: making this sensor more suitable for applications in different scenarios
- Dual output modes: output mode optional, support analogue output and digital output
- Small size: 2.0cm x 4.0cm grove module
- Grove unified socket: sensor ensures "Plug and Play" and could be versatile for various applications
- Operating voltage is 3.3V / 5VDC
- 1 x power LED, 1 x signal LED, 1 x A-D toggle switch
- Analog/digital output interface
- 1 x A-D toggle switch
Contents
1 x grove turbidity sensor, 1 x sensor probe, 1 x 20cm grove cable, 1 x connecting cable.
Technical Specifications
Silicon Manufacturer
Texas Instruments
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Turbidity Sensor Board LMV358, Cable, Sensor Probe, Connecting Cable
Product Range
-
Accessory Type
Turbidity Sensor Board
Core Architecture
-
Silicon Core Number
LMV358
For Use With
Arduino V1.0 and Raspberry Pi Development Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022