Print Page
Image is for illustrative purposes only. Please refer to product description.
42 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.900 |
Price for:Each
Minimum: 1
Multiple: 1
€7.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020872
Order Code4007746
Technical Datasheet
Accessory Type12 Key Capacitive I2C Touch Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - 12 Key Capacitive I2C Touch Sensor V3 (MPR121) is a multi-channel proximity capacitive touch sensor. It's a 3-in-1 module with the following features: Capacitance Sensing. Tough Sensing.
- Internal 10-bit ADC
- Integrated independent auto calibration for each electrode input
- Completely independent electrodes with built-in auto configuration
- I2C interface, with IRQ Interrupt output to advise electrode status changes
- Hardware configurable I2C address
- 12 electrodes/capacitance sensing inputs in which 8 are multifunctional for LED driving and GPIO
- Auto configuration of charge current and charge time for each electrode input
- Separate touch and release trip thresholds for each electrode
- Add two more GND pin and expand the gap of pins for safe handling
- Dimension is 60mm x20mm x7mm
Contents
Grove - 12 key capacitive I2C touch sensor V3 (MPR121) x 1, Grove cable x 1.
Technical Specifications
Accessory Type
12 Key Capacitive I2C Touch Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592