Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €50.530 |
Price for:Each
Minimum: 1
Multiple: 1
€50.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020952
Order Code4007751
Technical Datasheet
Accessory TypeCO2 and Temperature/Humidity Sensor Module
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - CO2 & Temperature & Humidity Sensor - SCD41 is a small but powerful module. It is a multiple function sensor that can measure temperature, humidity, and CO2 at the same time. It is based on the SCD41 module and you can use this sensor in your GPS, IoT devices, or other device which need those four parameters.
- 3-in-1 for multiple measurements
- Low power consumption
- Arduino/Raspberry Pi/micro: bit code available
- Wide measurement range from 400 to 5,000ppm
- Wide power supply range from 2.4V to 5.5V
- Easy project operation: Digital interface I2C, Breadboard-friendly, Grove compatible
Technical Specifications
Accessory Type
CO2 and Temperature/Humidity Sensor Module
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008