Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.550 |
Price for:Each
Minimum: 1
Multiple: 1
€4.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102010428
Order Code4060348
Technical Datasheet
Silicon ManufacturerRaspberry Pi
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberRP2040
Silicon Family Name-
For Use WithArduino Board
Kit ContentsSeeed Studio XIAO Board RP2040 Microcontroller, 7 Pin Header
Product Range-
Product Overview
Seeed Studio XIAO RP2040 is an Arduino-compatible microcontroller featuring the Raspberry Pi RP2040 chip. Its signature values of high performance, low cost, ease of use and tiny thumb size make it perfect for TinyML, smart wearable devices, and IoT projects.
- Powered by RP2040, dual-core ARM Cortex M0+ processor
- As small as a thumb(21x17.5mm) for wearable devices and small projects
- Supports Arduino / Micropython / CircuitPython
- 11xdigital, 4xanalogue , 11xPWM pins, 1xI2C, 1xUART, 1xSPI, 1xSWD bonding pad interface
- Suitable for micro machine learning
- Breadboard-friendly & SMD design
Technical Specifications
Silicon Manufacturer
Raspberry Pi
Core Sub-Architecture
Cortex-M0+
Silicon Family Name
-
Kit Contents
Seeed Studio XIAO Board RP2040 Microcontroller, 7 Pin Header
Core Architecture
ARM
Silicon Core Number
RP2040
For Use With
Arduino Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814