Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€6.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102020083
Order Code4007754
Technical Datasheet
Accessory TypeHigh Precision RTC Module
For Use WithArduino Board
Product Range-
Product Overview
Grove - High Precision RTC is a more accurate real-time-clock comparing to Grove – RTC with the regular clock chip DS1307. The heart of Grove – High Precision RTC is PHILIPS PCF85063TP, which is a CMOS chip that optimized for low power consumption, the typical current can be less than 1.2uA at certain environment.
- Provides year, month, day, weekday, hours, minutes, and seconds based on a 32.768KHz quartz crystal
- Clock operating voltage from 0.9V to 5.5V
- Low current: typical less than 1.2μA at VDD = 3.3V and Tamb = 25°C
- Up to 400KHz two-line I²C-bus interface (at VDD = 1.8V to 5.5V)
- Programmable clock output for peripheral devices (32.768, 6.384, 8.192, 4.096, 2.048, 1.024kHz, 1Hz)
- Selectable integrated oscillator load capacitors for CL = 7pF or CL = 12.5pF
- Minute and half minute interrupt
- Internal power-on reset (POR)
- Programmable offset register for frequency adjustment
- Compatible platform:Arduino, BeagleBone Green, BeagleBone Green Wireless,
Contents
Grove - high precision RTC x 1, Grove - cable x 1.
Technical Specifications
Accessory Type
High Precision RTC Module
Product Range
-
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011