Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €133.130 |
Price for:Each
Minimum: 1
Multiple: 1
€133.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102110770
Order Code4200144
Technical Datasheet
Silicon ManufacturerSeeed Studio
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithNvidia Jetson Orin NX/Nano Module
Kit ContentsReComputer J401 Carrier Board
Product Range-
SVHCTo Be Advised
Product Overview
102110770 is a J401 carrier board for Jetson Orin Nano/Orin NX (without power adapter). The J401 carrier board is an advanced, open-source extension board for NVIDIA Jetson Orin Nano/ Orin Nano modules. It breaks out typical IO interfaces from the SoM, offering high and low-speed connectivity. Its form-factor, performance, and ease of development make the Jetson Orin system flexible and scalable for rapid market entry and ongoing updates.
- Exceptional performance carrier board
- Versatile connectivity
- Flexible storage and wireless expansion
- Advanced peripherals supported
- Wide range of input voltage from 9 to 19VDC
- Jetson Orin NX/Nano jetson module supported, 1* HDMI 2.1 display
- 2xCSI (2-lane 15pin) CSI camera, 1x gigabit ethernet (10/100/1000M) networking
- 4x USB 3.2 Type-A (10Gbps), 1x USB2.0 Type-C (device mode)
- 1x 4 pin fan connector(5V PWM), 1x CAN, 9 to 19V power supply
- Temperature range from -10°C to 60°C
Technical Specifications
Silicon Manufacturer
Seeed Studio
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
ReComputer J401 Carrier Board
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
Nvidia Jetson Orin NX/Nano Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146057