Print Page
Image is for illustrative purposes only. Please refer to product description.
387 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €116.170 |
Price for:Each
Minimum: 1
Multiple: 1
€116.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No102991695
Order Code4126472
Technical Datasheet
Silicon Manufacturer-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A57
Silicon Core Number-
Silicon Family Name-
For Use WithNVIDIA Jetson Xavier NX Developer Kit
Kit ContentsreComputer J202 Carrier Board, 12V/5A Power Adapter
Product Range-
SVHCTo Be Advised
Product Overview
102991695 is a reComputer J202 carrier board. It has nearly the same design and function as NVIDIA® Jetson Xavier NX™ carrier board, perfectly works with Jetson Nano/Xavier NX/TX2 NX module, and consists of USB 3.1 ports(4x), M.2 key E for WIFI, M.2 Key M for SSD, RTC, CAN, Raspberry Pi GPIO 40-pin, and so on. The carrier board can work as NVIDIA Jetson Xavier NX Dev Kit carrier board alternative, accelerating your next AI application development and deployment.
- Perfectly suited design for Jetson Nano/Xavier NX/TX2 NX (260-pin SODIMM)
- Suitable for complicated AI graphical applications
- Power adapter included
- 100mm x 80mm size
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
Cortex-A57
Silicon Family Name
-
Kit Contents
reComputer J202 Carrier Board, 12V/5A Power Adapter
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
-
For Use With
NVIDIA Jetson Xavier NX Developer Kit
Product Range
-
Technical Docs (1)
Alternatives for 102991695
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37