Print Page
Image is for illustrative purposes only. Please refer to product description.
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.900 |
Price for:Each
Minimum: 1
Multiple: 1
€7.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020010
Order Code4007758
Technical Datasheet
Accessory Type2-Coil Latching Relay Module
Silicon ManufacturerHongfa Technology
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberHFD2/005-S-L2
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove 2-Coil Latching Relay Board HFD2/005-S-L2
Product Range-
Product Overview
Grove - 2-Coil Latching Relay module is based on 2-Coil Latching Relay. Contrast to the ordinary relay, this latching relay do not need continuous power to keep the state, only a rising/falling pulse is needed to change the work state. Even the power can be removed when the work state does not need to change, making this module especially suitable for low-power projects.
- Coils do not need to be energised all time, help to reduce power consumption in application circuits
- Dual switch: single side stable and latching type available
- Grove unified socket: ensures "plug and play" and could be versatile for various applications
- High sensitive: up to 150mW
- High switching capacity: 125VA/90W
- 5V working voltage
- Coil resistance of 151-183ohm
- Switching voltage(Max) of 35VAC/35VDC
- 3A switching current(Max)
- Dimension is 130mm x 90mm x 15mm
Technical Specifications
Accessory Type
2-Coil Latching Relay Module
Core Architecture
-
Silicon Core Number
HFD2/005-S-L2
For Use With
Arduino and Raspberry Pi Development Boards
Product Range
-
Silicon Manufacturer
Hongfa Technology
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove 2-Coil Latching Relay Board HFD2/005-S-L2
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.334297