Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No103020012
Order Code4007760
Product RangeGrove Series
Also Known AsACT05161P
Technical Datasheet
33 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.050 |
Price for:Each
Minimum: 1
Multiple: 1
€11.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020012
Order Code4007760
Product RangeGrove Series
Also Known AsACT05161P
Technical Datasheet
Silicon ManufacturerNingbo Songle Relay
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSLA-05VDC-SL-C
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove SPDT Relay Board SLA-05VDC-SL-C
Product RangeGrove Series
Product Overview
Grove - SPDT relay is a high-quality single pole double throw relay(SPDT). The Relay consists of a coil, 1 common terminal, 1 normally closed(NC) terminal and one normally open(NO) terminal. Suitable for switching, electrical heater, ventilator, air conditioning, refrigerating, automobile, household appliance applications.
- Grove interface compatible
- High switching current
- SPDT relay: current output to different directions can be used to control two devices
- Normally closed relay: the two contacts are closed when the coil is not energized
- Dimension is 20mm x 20mm x 8mm
- Operating voltage range from 4.75V to 5.25V
- Switching voltage is 250V AC/30V DC
- Switching current is 30A
- Operating ambient temperature range from -25 to 70°C
- 15ms switch on time(max) and 10ms release time(max)
Technical Specifications
Silicon Manufacturer
Ningbo Songle Relay
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove SPDT Relay Board SLA-05VDC-SL-C
Core Architecture
-
Silicon Core Number
SLA-05VDC-SL-C
For Use With
Arduino and Raspberry Pi Development Boards
Product Range
Grove Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592