Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.400 |
Price for:Each
Minimum: 1
Multiple: 1
€7.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103020132
Order Code4007766
Technical Datasheet
Accessory Type2-Channel SPDT Relay Module
Silicon ManufacturerNingbo Songle Relay
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberSRD-05VDC-SL-C
Silicon Family Name-
For Use WithArduino and Raspberry Pi Development Boards
Kit ContentsGrove 2-Channel SPDT Relay Board SRD-05VDC-SL-C, Grove Cable, Acrylic Case, Nylon Nuts/Studs/Bolts
Product Range-
Product Overview
Grove - 2-Channel SPDT Relay has two single pole - double throw (SPDT) switches. It only requires low-voltage and low current signals to control switches. Specifically, you can use 5V DC to control maximum 250VAC or 110VDC. It is used in domestic appliance, office machine, remote control TV receiver, monitor display and audio equipment.
- High-temperature resistant plastic shell
- High voltage load
- Low power consumption of 0.45W
- Long-lasting
- Maximum ON/OFF switching: 30 operation/min
Contents
Grove - 2-channel SPDT relay x 1, Grove cable x 1, Acrylic, Case x 1, A bag of nylon nuts, Studs and bolts x 1.
Technical Specifications
Accessory Type
2-Channel SPDT Relay Module
Core Architecture
-
Silicon Core Number
SRD-05VDC-SL-C
For Use With
Arduino and Raspberry Pi Development Boards
Product Range
-
Silicon Manufacturer
Ningbo Songle Relay
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Grove 2-Channel SPDT Relay Board SRD-05VDC-SL-C, Grove Cable, Acrylic Case, Nylon Nuts/Studs/Bolts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153