Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €27.220 |
Price for:Each
Minimum: 1
Multiple: 1
€27.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No103030375
Order Code3932090
Technical Datasheet
Silicon Manufacturer-
No. of Bits-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsArduino Sensor Kit
Product Range-
Product Overview
Arduino sensor kit - base is a joint electronics starter kit from Seeed and Arduino. It integrates 10 commonly used electronics modules on one PCB, so no breadboard, no soldering, and even no wiring are required. The Arduino content team has also prepared a step-by-step tutorial for this kit. All these features make it an ideal Arduino starter kit for Steam education and online teaching.
- Co-produced by Arduino and Seeed
- Plug & play addition to the Arduino Uno
- High-quality online lessons provided by Arduino
- Dimension is 175mm x 115mm x 28mm
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Arduino Sensor Kit
No. of Bits
-
Core Architecture
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592