Print Page
Image is for illustrative purposes only. Please refer to product description.
57 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
Price for:Each
Minimum: 1
Multiple: 1
€6.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104020111
Order Code4007789
Technical Datasheet
Accessory Type16 x 2 White on Blue LCD Board
For Use WithArduino, Raspberry Pi & ArduPy Board
Product Range-
Product Overview
Grove - 16 x 2 LCD (white on blue) is a perfect I2C LCD display for Arduino and Raspberry Pi with high contrast and easy deployment.
- Display mode: STN
- On board MCU
- Support English and Japanese fonts
- Compatible with 3.3V and 5V
- Dimension is 40mm x80mm x13mm
Contents
Grove - 16 x 2 LCD x 1, Grove cable x 1.
Technical Specifications
Accessory Type
16 x 2 White on Blue LCD Board
Product Range
-
For Use With
Arduino, Raspberry Pi & ArduPy Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045