Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No104030006
Order Code4007813
Also Known AsCOM53140P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.330 |
Price for:Each
Minimum: 1
Multiple: 1
€4.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No104030006
Order Code4007813
Also Known AsCOM53140P
Technical Datasheet
Accessory TypeChainable RGB LED Board
Kit ContentsModule and cable
For Use WithArduino Board
Product Range-
Product Overview
Grove - Chainable RGB LED Twig is based on P9813 chip which is a full-colour light source LED driver chip, can provide constant current drive and modulated output of 256 grey. Transmission by wire (DATA and CLK), built-in recycling, can enhance the transmission distance.
- Operate voltage is 5V
- Operating current is 20mA
- Dimension is 24mm x 20mm x 25mm
Technical Specifications
Accessory Type
Chainable RGB LED Board
For Use With
Arduino Board
Kit Contents
Module and cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268