Print Page
Image is for illustrative purposes only. Please refer to product description.
116 In Stock
285 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.120 |
Price for:Each
Minimum: 1
Multiple: 1
€5.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No106990290
Order Code3932124
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeBattery Charger
Silicon Core Number-
Silicon Manufacturer-
Kit ContentsLipo Rider Plus Board
Product Range-
SVHCBoric acid (14-Jun-2023)
Product Overview
The Lipo rider plus is a fast charger and a Strong PowerBoost, supports up to 5V/2A charging current, boost output integration, output up to 5V/2.4A, can also output 3.3V /250mA. The 3.3V output is normally on, and the 5V output supports IO control or manual switch, which means you can use 3.3V to supply power for a microcontroller and use the I/O of this microcontroller to control the 5V output, totally programmable.
- Up to 5V/2A charging current - USB type C
- Up to 5V/2.4A output current - USB type A
- Provides 3.3V/250mA output - pin header
- Support for shutdown output (IO control/manual switch)
- On-board charge status indicator LED + on-board 4-segment power indicator LED
- Ultra-small size of 2.5cm x 4.1cm
- Single-layer layout easy mount
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
-
Kit Contents
Lipo Rider Plus Board
SVHC
Boric acid (14-Jun-2023)
Application Sub Type
Battery Charger
Silicon Manufacturer
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008