Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €43.570 |
Product Information
Product Overview
Grove - Integrated Pressure Sensor Kit (MPX5700AP) is made for measuring pressure in the range of 15Kpa to 700Kpa, which is perfectly suitable for making your own Arduino air pressure measurement system. Grove integrated pressure sensor suite (MPX5700AP), this module adopts advanced integrated silicon pressure sensor MPX5700AP, which has the advantages of high precision, good reliability and no calibration. It is very suitable for constructing the Arduino pressure measurement system, capable of measuring air pressure in the range of 15Kpa to 700Kpa. This module is ideally suited for building your Arduino pressure measurement system.
- 2.5% maximum error over 0° to 85°C
- Available in absolute, differential and gauge configurations
- Good durability: durable epoxy unibody element
- Operating voltage range from 3.3V/5V DC
- Analog output interface
Contents
Grove - integrated pressure sensor board x 1, 20cm grove cable x 1, 55cm rubber tube x 1, Injector x 1.
Technical Specifications
NXP
-
-
Grove Integrated Pressure Sensor Board MPX5700AP, 20cm Cable, 55cm Rubber Tube, Injector
-
Integrated Pressure Sensor Kit
-
MPX5700AP
Arduino and Raspberry Pi Development Boards
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate