Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
60 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.440 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990040
Order Code3941303
Also Known AsACC83055O
Accessory TypeBuckled 30cm Cable
SVHCTo Be Advised
Product Overview
Grove - universal 4 pin buckled 30cm cable is made for the grove system to connect all of the twigs to the stem - basic shield or to other twig compatible boards for quick prototyping.
Contents
Grove - universal 4 pin buckled 30cm cable x 5.
Technical Specifications
Accessory Type
Buckled 30cm Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029