Print Page
Image is for illustrative purposes only. Please refer to product description.
258 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.070 |
Price for:Each
Minimum: 1
Multiple: 1
€2.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No110990210
Order Code3941305
Technical Datasheet
Connector Type A4 Pin Male Jumper
Connector Type BGrove 4 Pin
Cable Length - Metric-
Cable Length - Imperial-
Jacket Colour-
Product Overview
- Grove - 4 pin male jumper to grove 4 pin conversion cable
Technical Specifications
Connector Type A
4 Pin Male Jumper
Cable Length - Metric
-
Jacket Colour
-
Connector Type B
Grove 4 Pin
Cable Length - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018