Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No111020002
Order Code4007861
Also Known As811010001
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.980 |
Price for:Each
Minimum: 1
Multiple: 1
€14.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No111020002
Order Code4007861
Also Known As811010001
Technical Datasheet
Accessory TypeHigh Temperature Sensor Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
The Grove Temperature Sensor uses a K type thermocouple for temperature detection and a thermistor to detect the ambient temperature.
- Voltage: 3.3 to 5V
- Max power rating at 25°C: 300mW
- Operating temperature range: -40 to +125°C
- Temperature measurement range: -50 to +600°C
Contents
Module, Sensor and Cable
Technical Specifications
Accessory Type
High Temperature Sensor Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536