Print Page
Image is for illustrative purposes only. Please refer to product description.
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No111020046
Order Code4007866
Technical Datasheet
Accessory TypeBlue LED Button Board
For Use WithArduino & Raspberry Pi Board
Product Range-
Product Overview
Grove - Blue LED Button is stable and reliable with a 100 000 times long life. With the built-in LED, you can apply it to many interesting projects, it is really useful to use the LED to show the status of the button.
- Easy to use
- Grove digital interface
- Dimension is 40mm x 20mm x 16mm
- Operating voltage is 3.3V/5V
Contents
Grove - blue LED button x 1, Grove cable x 1.
Technical Specifications
Accessory Type
Blue LED Button Board
Product Range
-
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011