Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No113020003
Order Code3932092
Also Known AsSEN10752P
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.680 |
Price for:Each
Minimum: 1
Multiple: 1
€22.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113020003
Order Code3932092
Also Known AsSEN10752P
Technical Datasheet
ProtocolNEMA, U-Blox 6
Silicon Manufacturer-
Supply Voltage Min3.3V
Supply Voltage Max5V
No. of Channels66Channels
Silicon Core Number-
Frequency RF-
Position Accuracy2.5m
Module InterfaceUART
Product Range-
SVHCTo Be Advised
Product Overview
Grove - GPS module is a cost-efficient and field-programmable gadget armed with a SIM28 module and serial communication configuration. Similar to other Grove series sensors, it plugs directly into the Grove UART interface development board and provides a precise, sensitive, low power GPS module for position recognition anywhere in the world. It features 22 tracking / 66 acquisition channels GPS receiver. The sensitivity of tracking and acquisition both reach up to -160dBm, making it a great choice for personal navigation projects and location services.
- Supports NMEA and U-Blox 6 protocols
- Low power consumption
- Baud rates configurable
- Both compatible with Arduino and Raspberry Pi
- Dimension is 40mm x 20mm x 13mm
Contents
1 x grove - GPS, 1 x grove - cable.
Technical Specifications
Protocol
NEMA, U-Blox 6
Supply Voltage Min
3.3V
No. of Channels
66Channels
Frequency RF
-
Module Interface
UART
SVHC
To Be Advised
Silicon Manufacturer
-
Supply Voltage Max
5V
Silicon Core Number
-
Position Accuracy
2.5m
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629