Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.790 |
Price for:Each
Minimum: 1
Multiple: 1
€7.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No113991114
Order Code4200195
Technical Datasheet
Silicon ManufacturerEspressif Systems
Silicon Family NameXIAO
No. of Bits32bit
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberESP32-S3R8
Kit ContentsDev Board ESP32-S3R8, Antenna
Product Range-
Product Overview
Seeed Studio XIAO ESP32S3 leverages 240MHz Xtensa 32bit LX7 dual-core processor, supporting both Wi-Fi and BLE 5.0 wireless connectivity's, allows for deep sleep mode with power consumption as low as 14μA while supporting lithium battery charging management. Ideal for the Internet of Things, Smart Homes, Wireless wearable devices, Robotics, etc.
- Incorporate the ESP32S3 32-bit, dual-core, Xtensa processor running at up to 240MHz
- Supports 2.4GHz Wi-Fi and BLE 5.0 dual wireless communication, support 100m+ remote communication
- Lithium battery charge management capability, offer 4 power consumption model
- 21 x 17.5mm, adopting the classic form factor of XIAO, suitable for projects like wearable devices
- Breadboard-friendly & SMD design, no components on the back
Contents
XIAO ESP32S3 x1, Antenna x1.
Technical Specifications
Silicon Manufacturer
Espressif Systems
No. of Bits
32bit
Core Sub-Architecture
LX7
Kit Contents
Dev Board ESP32-S3R8, Antenna
Silicon Family Name
XIAO
Core Architecture
Xtensa
Silicon Core Number
ESP32-S3R8
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004