Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,510.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,510.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114110207
Order Code4200152
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-A78AE
Silicon Core Number-
Kit ContentsJetson AGX Orin 32GB, Carrier Board, Heatsink with Fan, Case, Power Adapter
Product Range-
SVHCTo Be Advised
Product Overview
Jetson AGX Orin 32GB H01 kit is built with Jetson AGX Orin 32GB module, offering 200 TOPs AI performance as well as a carrier board including PCIe X16, GbE, 10GbE, 3 x USB 3.2, HDMI 2.1, M.2 Key M, M.2 Key E, 2.4/5GHz Wi-Fi, Bluetooth, 16 lane MIPI CSI-2, 40-Pin header. The kit is pre-installed with JetPack 5.0.2, has a heatsink with a cooling fan and an aluminium case, while being an alternative option for the Jetson AGX Orin Dev Kit.
- On-device processing with up to 200 TOPS AI performance with low power and low latency
- Compact size at 107mm x 106.4mm x 70.5mm
- Pre-installed JetPack 5.0.2, Linux OS BSP, support Jetson software and AI frameworks & s/w platforms
Contents
Jetson AGX Orin 32GB ×1, Seeed carrier board ×1, Aluminium heatsink with fan ×1, Aluminium case ×1, 19V/4.74A (barrel jack 5.5/2.5mm) power adapter ×1.
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-A78AE
Kit Contents
Jetson AGX Orin 32GB, Carrier Board, Heatsink with Fan, Case, Power Adapter
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.716392