Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.790 |
Price for:Each
Minimum: 1
Multiple: 1
€23.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992152
Order Code3932089
Technical Datasheet
For Use WithSBCs including Raspberry Pi, BeagleBone & Jetson Nano
External Height-
External Width-
External Depth-
Enclosure MaterialAluminium
Body ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
The re_computer case is a specially designed housing suitable for almost all popular SBCs including Raspberry Pi, BeagleBone and Jetson Nano. Features interchangeable side panels and a stackable design for expanding your hardware.
- Sleek engineered aluminium construction
- Interchangeable side panels to match your hardware configuration
- Removable acrylic top layer for easy access, allowing HAT installation etc.
- Stackable design for expansions
Technical Specifications
For Use With
SBCs including Raspberry Pi, BeagleBone & Jetson Nano
External Width
-
Enclosure Material
Aluminium
Product Range
-
External Height
-
External Depth
-
Body Colour
Blue
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.475