Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No114992870
Order Code4060390
Product RangeSenseCAP Series
Technical Datasheet
32 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €116.660 |
Price for:Each
Minimum: 1
Multiple: 1
€116.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No114992870
Order Code4060390
Product RangeSenseCAP Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max-
Sensor TerminalsCable with Connector
Sensing Accuracy3%
Sensor MountingBracket
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSenseCAP Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
-
Sensor Terminals
Cable with Connector
Sensor Mounting
Bracket
Operating Temperature Max
85°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
-
Sensing Accuracy
3%
Operating Temperature Min
-40°C
Product Range
SenseCAP Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:3091