Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €118.680 | 
Price for:Each
Minimum: 1
Multiple: 1
€118.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No314990634
Order Code4060401
Technical Datasheet
No. of Electrodes-
Conductivity Range0µS/cm to 20000µS/cm
Temperature Sensor Type-
Typical Cell Constant-
Measurement Frequency Range-
Wire Connection-
Operating Temperature Range-40°C to +85°C
Measuring Current80mA
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Electrodes
-
Temperature Sensor Type
-
Measurement Frequency Range
-
Operating Temperature Range
-40°C to +85°C
Product Range
-
Conductivity Range
0µS/cm to 20000µS/cm
Typical Cell Constant
-
Wire Connection
-
Measuring Current
80mA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61