Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,600.000 |
Product Information
Product Overview
Data Acquisition Solution DAS240 is the right answer for your recording needs. With its adjustable channel configuration up to 200 channels and 12 logical inputs the DAS240 has been designed to measure all parameters you can find in a industrial process: voltage measurements, measurements on sensors (0-10V), temperature measurements (thermocouples, Pt100-1000), current measurements (with optional shunt), resistance measurements, pulse counter, frequency. You can view directly the results of measurements (graphs, numerical values) and memorize your results in the recorder or in a USB memory stick. The data transfer, data processing, remote setup can be done with the licence-free DasLab software.
- 20 to 200 analogue channels
- Input : voltage, thermocouple, Pt100-1000, current (with optional adapter), resistance
- Voltage: from 1mV to 200V (±100V)
- Temperature: thermocouples (all types), Pt100-1000 (2 or 3 wires)
- 16 Bit vertical resolution
- Max sampling rate: 1ms (1kHz)
- 12 logical channels 4 alarms (output)
- 4 logical function input with counter & frequency meter capability
- 10" TFT panoramic touch screen
- Internal hard drive : 32 GB
- Interfaces: 2xUSB, Ethernet, Wifi (option)
- Safety: IEC61010 CAT I 100V
Applications
Test & Measurement
Technical Specifications
20Channels
200V
10kHz
298mm
-
1kSPS
-
176mm
66mm
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate