Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €239.000 |
Price for:Each
Minimum: 1
Multiple: 1
€239.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM 70
Order Code3289122
Technical Datasheet
No. of Digits4
DMM Response Type-
Display Count10000
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max200A
Resistance Measure Max50kohm
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- NVD (Voltage checker) with self test, mustimeter and clampmeter
- Polarity indication, continuity test, diode test, resistance measurement and unipolar test
- AC current measurement up to 200A, voltage measurement up to 1000V AC / DC
- Single-pole phase test and phase rotation test
- Torch light by LED
- Auto-power ON / OFF
- IP2X probes with probe tips 2mm and 4mm
- Buzzer and light indicators
- CAT III 1000V and CAT IV 600V safety standard
- Amovibles cords are replaceable and reinforce the device's durability
Contents
NVD, IP2X test leads, Batteries, Belt cover.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
200A
Manufacturer Warranty
2 Years
SVHC
No SVHC (07-Nov-2024)
No. of Digits
4
Display Count
10000
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
50kohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5