Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.000 |
Price for:Each
Minimum: 1
Multiple: 1
€100.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM LOG 1601
Order Code2475143
Technical Datasheet
Data Logger TypeTemperature
No. of Channels / Inputs1 Channel
Sensor / Measurement TypeTemperature
Maximum Samples-
Data InterfaceUSB
Display TypeLCD
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SEFRAM LOG 1601 is a Temperature datalogger with LCD display.
- USB interface for downloading records
- PC application software supplied
- Programmable alarms (HI, Lo)
- IP65 Protection (waterproof)
- Simple and easy-to-use
- Built-in hanging system
- -40 to 85°C Temperature range
Applications
Test & Measurement, Industrial, Signal Processing
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
Temperature
Sensor / Measurement Type
Temperature
Data Interface
USB
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1