Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €169.000 |
Price for:Each
Minimum: 1
Multiple: 1
€169.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM66
Order Code3527938
Technical Datasheet
Voltage Measuring Range AC1V to 1kV
Meter Display TypeLCD
Operating Temperature Min-15°C
Operating Temperature Max55°C
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- LCD voltage and continuity tester with 1V to 1000 VAC, 1 to 1500VDC voltage range
- Start voltage is 6V, CAT III 1000V and CAT IV 600V rated, IP 64 protected
- Polarity indication, continuity test, single-pole phase test, phase rotation test
- Torch light, side detection for ELV and continuity, auto-power ON / OFF
- High resolution voltage of 0.1V (<lt/>30V ), non-contact voltage detection
- Diode test, voltage test with load
- Resistance measurement, frequency measurement, vibration motor for ELV
- Easy-to-use instrument, direct reading of voltage and polarity on LCD backlight screen
- Field device resilient to shocks designed, tested and approved according to the EN61243-3 standard
- Dimension is 239 x 68 x 29mm, weight is 235g with batteries, warranty is 2 years
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
Voltage Measuring Range AC
1V to 1kV
Operating Temperature Min
-15°C
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Meter Display Type
LCD
Operating Temperature Max
55°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4