Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €299.000 |
Product Information
Product Overview
SEFRAM9831B is a handheld thermal camera. It is a compact and robust handheld thermal camera, specifically designed for accurate temperature measurement in electrical and industrial environments. It features a high-performance thermal sensor with a resolution of 120 x 90 pixels (10800 pixels total), enhanced by an artificial intelligence-based image optimization that delivers an effective resolution of 240 x 180 pixels (43200 pixels) for greater detail and precision. In addition to thermal imaging, the SEFRAM9831B includes a built-in camera, enabling PIP mode for enhanced visual context and more effective diagnostics. Sensor, giving access to the PIP mode. The thermal camera helps technicians make informed decisions by accurately measuring temperature and rapidly detecting hot spots and signs of overheating. Designed for versatility, it is ideal for a wide range of applications, including industrial maintenance, electrical inspections, building diagnostics, and HVAC system analysis.
- Automatic search and measurement of coldest and hottest points
- Thermal sensitivity: 60mK
- Equipped with a 16GB internal memory for storing captured images and recording thermal data
- 2.4inch LCD screen
- Features 6 colour palettes to highlight desired elements
- Equipped with a long-distance laser pointer for precise target aiming
- Equipped with a real image sensor enabling access to the picture-in-picture (PIP) mode
- USB-C connector, IP54 rated, 5V DC / 2A power supply
- Dimension is 196mm x 61.5mm x 76mm
Technical Specifications
-20°C
120 x 90
50° x 38°
-
-
550°C
0.06K
100mm
2 Years
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate