Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €239.000 |
Price for:Each
Minimum: 1
Multiple: 1
€239.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM9891
Order Code4067475
Technical Datasheet
Gas Detector TypeMulti Gas
No. of Sensors1
Audio Alarm Level-
Operating Temperature Min0°C
Operating Temperature Max40°C
Humidity Range0% to 80% Relative Humidity
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SEFRAM9891 is a refrigerant leakage detector. It is the perfect tool for maintaining the air-condition or a cooling system with compressor and refrigerant. This unit used newly developed semiconductor sensor which is extremely sensitive to a variety of used refrigerant gas. SEFRAM9891 has Air Sucking System function for faster response and higher sensitivity. The device is equipped with microprocessor control with advanced digital signal processing.
- Heated semiconductor gas sensor
- 3 level sensitivity
- 7 LED tri-coloured leak level indicator
- Variable intensity audible alarm
- Ambient concentration reset
- 15.5’’ (40cm) flexible probe
- Detection of R-22, R-32, R-290, R-131a, R-404A, R-410A, R-407C, R-502, R-600A, R-1234yf gas
- Low battery indication, battery life : approximately 12 hours normal use (alkaline battery)
- Warm-up time: 45 seconds
- Reference leak source and hard carrying case included
Contents
Refrigerant leakage detector, Alkaline batteries (AA) X 4 pcs, User manual, leak check bottle, carry case.
Technical Specifications
Gas Detector Type
Multi Gas
Audio Alarm Level
-
Operating Temperature Max
40°C
Product Range
-
No. of Sensors
1
Operating Temperature Min
0°C
Humidity Range
0% to 80% Relative Humidity
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12