Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €155.000 |
Price for:Each
Minimum: 1
Multiple: 1
€155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEFRAM
Manufacturer Part NoSEFRAM9893
Order Code4067477
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range10% to 90%
Air Velocity Range-
CO2 Range0ppm to 1000ppm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
SEFRAM9893 is a carbon monoxide meter (CO). Invisible and odourless, monoxide carbon is a toxic gas which is emitted by aging or poorly maintained heating appliances. A high concentration can lead to intoxication, SEFRAM9893 enables to prevent these incidents by measuring this concentration with alarm settings.
- Large LCD dual displays for CO and TEMP measurement
- CO range from 0 to 1000ppm and temperature range from -20 to 70°C
- Backlight for easy screen viewing under dim lighting conditions
- Adjustable alarm limits
- CO level beeper can be silenced if desired
- Automatic zero point adjustment
- MAX hold function
- Data Hold function
- Auto power off
- Replaceable CO sensor extends tool life
Contents
Carbon monoxide meter, Batteries, Instruction manual, Carrying case.
Technical Specifications
Operating Temperature Min
0°C
Relative Humidity Range
10% to 90%
CO2 Range
0ppm to 1000ppm
SVHC
No SVHC (07-Nov-2024)
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34