Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,131.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,131.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEGGER
Manufacturer Part No5.01.30
Order Code4684052
Technical Datasheet
Supported Families-
Kit ContentsFlasher Hub-4 5.01.30, Power Adapter, USB Cable
FeaturesScalability Up to 24 Individual Parallel Prog channels w/Own Circuit Memory, Reliability, Longevity
Product Range-
Product Overview
5.01.30 is a flasher hub‑4 controls multiple flasher compacts (sold separately) so that they program simultaneously. Up to 24 flashers can be connected to a single flasher Hub‑4 via one or more SEGGER USB hubs to create a powerful gang programmer for efficient high‑speed parallel programming.
- Ethernet, UART/RS232, USB host interface
- Dimensions is 152.4mm x 209.55mm x 44.45mm
Contents
1x Flasher Hub‑4, 1x power connector, 1x USB cable.
Technical Specifications
Supported Families
-
Features
Scalability Up to 24 Individual Parallel Prog channels w/Own Circuit Memory, Reliability, Longevity
SVHC
No SVHC (21-Jan-2025)
Kit Contents
Flasher Hub-4 5.01.30, Power Adapter, USB Cable
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001