Print Page
Image is for illustrative purposes only. Please refer to product description.
118 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.450 |
Price for:Each
Minimum: 1
Multiple: 1
€35.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEGGER
Manufacturer Part No8.06.00
Order Code2098534
Technical Datasheet
Accessory TypeJ-Link Adapter
For Use WithJ-link and Cortex-M based Target Hardware Systems
FeaturesAdapts from 20 Pin JTAG Connector to 19 Pin FTSH Connector
Product Range-
Product Overview
8.06.00 J-LINK 19-PIN CORTEX-M ADAPTER is a 19-pin J-LINK Cortex-M adapter. The 19-pin Cortex-M adapter adapts from the 20-pin 0.1'' JTAG connector to a 19-pin 0.05'' Samtec FTSH connector as defined by ARM. The 19-Pin Cortex-M Adapter allows JTAG, SWD, and SWO connections between J-Link or Flasher and Cortex-M based target hardware systems. It adapts from the 20-pin 0.1'' JTAG connector to a 19-pin 0.05'' Samtec FTSH connector as defined by ARM.
- Dimensions is 4.5 × 5 × 0.5in
Contents
Adapter, 19 pin cable.
Technical Specifications
Accessory Type
J-Link Adapter
Features
Adapts from 20 Pin JTAG Connector to 19 Pin FTSH Connector
For Use With
J-link and Cortex-M based Target Hardware Systems
Product Range
-
Technical Docs (1)
Legislation and Environmental
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate