
Product Information
Product Overview
The 9.55.02EMUSBHOSTPROBNDLADDSEAT ASIA is a complete embedded host stack. It is a bundle that includes emUSB host stack, emUSB host printer class, emUSB host CDC class, emUSB host FTDI support and emUSB host driver at a reduced price. The emUSB host is a CPU independent USB host stack and it is a high performance library that has been optimized for speed, versatility and small memory footprint. It implements full USB host functionality, including external hub support and optionally provides device class drivers. It enables developers to easily add USB host functionality to embedded systems.
- Additional seat developer license
- High performance
- Control, bulk and interrupt transfers
- Very simple host controller driver structure
- USB mass storage device class available
- Support for multi configuration devices
- Support for multi interface devices
- Support for devices with alternate settings
- Support for external USB hub devices
- Support for class drivers
Applications
Embedded Design & Development
Contents
9.30.00 emUSB host stack, 9.35.00 emUSB host printer class, 9.35.02 emUSB host CDC class, 9.35.03 emUSB host FTDI support, 9.40.xx emUSB host driver.
Technical Specifications
Stacks - USB Host
ARM7, ARM9, Cortex-M, PIC32
-
-
ARM, MIPS
ARM7, ARM9, ARM Cortex-M, Microchip PIC32, Renesas RX
-
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate